Bedrahtete Widerstände
MGM3JT100K
Res Metal Glaze 100K Ohm 5% 3W ±100ppm/°C Silicone AXL T/R
Stackpole Electronics, IncProduktspezifikationen
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
100K
Tolerance
5%
Maximum Voltage Rating (V)
3500
Power Rating (W)
3
Technology
Metal Glaze
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Silicone
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
5
Product Length (mm)
15.5
Lead Diameter (mm)
0.78
Lead Length (mm)
32
Mounting
Through Hole

