Arrow Electronic Components Online
MEA1D1515SC|MURATAPS|simage
MEA1D1515SC|MURATAPS|limage
DC-DC 변환기 및 스위칭 레귤레이터 모듈

MEA1D1515SC

Module DC-DC 15VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube

Murata Power Solutions
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    13.5
  • Typical Input Voltage (V)
    15
  • Maximum Input Voltage (V)
    16.5
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    -0.033|0.033
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    65(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    2.5%
  • Line Regulation
    1.1%/%
  • Efficiency (%)
    89.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    2.3
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    6
  • Package Length
    19.5
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    5
  • Lead Shape
    Through Hole
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen