Arrow Electronic Components Online
MDM25SBS|ITT|simage
MDM25SBS|ITT|limage
커넥터 D-서브미니어처

MDM-25SBS

Conn Micro-D SKT 25 POS 0.64mm Solder ST Thru-Hole 25 Terminal 1 Port

ITT Cannon
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    ATO
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro-D
  • Gender
    RCP
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.64
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Yellow Chromate Cadmium Over Nickel
  • Shell Size
    B
  • Less Contact
    No
  • Product Length (mm)
    44.2
  • Product Depth (mm)
    7.82
  • Product Height (mm)
    14.1
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen