Arrow Electronic Components Online
MAMK2520T3R3M|TAIYO|simage
MAMK2520T3R3M|TAIYO|limage
인덕터 표면 실장

MAMK2520T3R3M

Inductor Power Chip Wirewound 3.3uH 20% 2MHz Metal 1.7A 0.156Ohm DCR 1008 T/R

TAIYO YUDEN
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Core Material
    Metal
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    2M
  • Maximum DC Current (A)
    1.7
  • Maximum Saturation Current (A)
    1.8
  • Maximum DC Resistance (Ohm)
    0.156
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.2
  • Maximum Product Height (mm)
    1.2
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen