커넥터 D-서브미니어처
M24308/3-2F
Conn D-Sub PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Cinch Connectivity SolutionsProduktspezifikationen
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
ATO
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
2.7
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Steel
Shell Plating
Yellow Chromate Over Cadmium
Shell Size
A
Product Length (mm)
39.14
Product Depth (mm)
16.66
Product Height (mm)
12.55
Contact Plating
Gold Over Copper|Gold Over Nickel
Contact Material
Brass
Mounting
Panel Mount
Bestellmenge

