Produktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
840mW
Peak Wavelength (nm)
447.5
Viewing Angle (°)
125
Maximum Forward Current (mA)
1000
Test Current (mA)
700
Maximum Forward Voltage (V)
3.51
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Lead Standoff
No
Supplier Color
Royal Blue
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.99(Max)
Package Width
3.17(Max)
Package Length
4.61(Max)
PCB changed
2
Supplier Package
SMD
Pin Count
2

