LTC6801HG#3ZZPBF|ADI|limage
LTC6801HG#3ZZPBF|ADI|simage
Reduced Price
배터리 관리 IC

LTC6801HG#3ZZPBF

Battery Monitoring Li-Ion Automotive AEC-Q100 36-Pin SSOP Tube

Analog Devices
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    LTB
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Battery Monitoring
  • Battery Type
    Li-Ion
  • Maximum Supply Current (mA)
    1
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min) mm
  • Package Width
    5.6(Max) mm
  • Package Length
    13.1(Max) mm
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    36
  • Lead Shape
    Gull-wing

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen