Ladungspumpen
LTC3265EFE#TRPBF
Charge Pump INV/STPUP 9V to 32V/-4.5V to -32V 50mA 20-Pin TSSOP EP T/R
Analog DevicesProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Inverting/Step Up
Output Type
Adjustable
Output Voltage (V)
9 to 32|-4.5 to -32
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
16|32
Maximum Supply Current (mA)
0.085(Typ)
Output Current (mA)
50
Maximum Switching Frequency (kHz)
50 to 500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
20
Lead Shape
Gull-wing
Bestellmenge

