Arrow Electronic Components Online
LT6011AIDD#PBF|ADI|limage
LT6011AIDD#PBF|ADI|simage
Operationsverstärker

LT6011AIDD#PBF

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin DFN EP Tube

Analog Devices
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Process Technology
    >2.5um
  • Maximum Input Offset Voltage (mV)
    0.085@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±12|±15|±3|±5|±9
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.0003@5V
  • Maximum Input Bias Current (uA)
    0.0003@5V
  • Maximum Supply Current (mA)
    0.3@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.09@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    14@5V
  • Input Offset Voltage Drift (uV/°C)
    0.8
  • Typical Voltage Gain (dB)
    126.02
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.1@5V
  • Minimum PSRR (dB)
    112
  • Minimum CMRR (dB)
    107
  • Minimum CMRR Range (dB)
    105 to 115
  • Typical Gain Bandwidth Product (MHz)
    0.33
  • Typical Settling Time (ns)
    45000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen