LS1012ASE7HKA|NXP|simage
LS1012ASE7HKA|NXP|limage
마이크로프로세서 - MPU

LS1012ASE7HKA

MPU QorIQ LS1012A RISC 64bit 800MHz 211-Pin VFLGA Tray

NXP Semiconductors
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    5A002a.1.
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    QorIQ LS1012A
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A53
  • Core Architecture
    ARM
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    64
  • Instruction Cache Size
    256KB
  • On-Chip Memory
    128KB/SRAM
  • Maximum Speed (MHz)
    800
  • Interface Type
    Ethernet/I2C/I2S/SPI/UART/USB
  • UART
    10
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    2
  • Multiply Accumulate
    No
  • SPI
    5
  • I2C
    2
  • I2S
    5
  • CAN
    0
  • Memory Card Interface
    SD/MMC
  • Ethernet
    2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.71
  • Package Width
    9.6
  • Package Length
    9.6
  • PCB changed
    211
  • Standard Package Name
    LGA
  • Supplier Package
    VFLGA
  • Pin Count
    211

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen