Arrow Electronic Components Online
LQW32FT3R3M0HL|MURATA|simage
LQW32FT3R3M0HL|MURATA|limage
인덕터 표면 실장

LQW32FT3R3M0HL

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 0.95A 0.24Ohm DCR 1210 T/R Automotive AEC-Q200

Murata Manufacturing
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.95
  • Maximum Saturation Current (A)
    0.95
  • Maximum DC Resistance (Ohm)
    0.24
  • Minimum Self Resonant Frequency (Hz)
    150M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.5

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen