Arrow Electronic Components Online
LQW18ANR12J80D|MURATA|limage
LQW18ANR12J80D|MURATA|simage
인덕터 표면 실장

LQW18ANR12J80D

Inductor RF Chip Unshielded Wirewound 0.12uH 5% 100MHz 32Q-Factor Non Magnetic 0.45A 0.72Ohm DCR 0603 T/R

Murata Manufacturing
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Non Magnetic
  • Inductance (H)
    0.12u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.45
  • Maximum DC Resistance (Ohm)
    0.72
  • Minimum Quality Factor
    32
  • Quality Test Frequency (Hz)
    150M
  • Minimum Self Resonant Frequency (Hz)
    1650M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.09
  • Maximum Product Height (mm)
    1
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen