인덕터 표면 실장
LQW03AW1N0C00D
Inductor RF Chip Unshielded Wirewound 0.001uH 0.2nH 250MHz 48Q-Factor Non Magnetic 0.9A 0.03Ohm DCR 0201 T/R
Murata ManufacturingProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Non Magnetic
Inductance (H)
0.001u
Tolerance
0.2nH
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.9
Maximum DC Resistance (Ohm)
0.03
Minimum Quality Factor
48(Typ)
Quality Test Frequency (Hz)
900M
Minimum Self Resonant Frequency (Hz)
19000M
Number of Terminals
2
Case Size
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.58
Mounting
Surface Mount
Maximum Product Depth (mm)
0.45
Maximum Product Height (mm)
0.45

