SMD Induktivitäten
LQP03TN3N2B02D
Inductor RF Chip Unshielded Thick Film 0.0032uH 0.1nH 500MHz 14Q-Factor 0.45A 0.25Ohm DCR 0201 T/R
Murata ManufacturingProduktspezifikationen
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Thick Film
Protection Style
Unshielded
Inductance (H)
0.0032u
Tolerance
0.1nH
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
0.45
Maximum DC Resistance (Ohm)
0.25
Minimum Quality Factor
14
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
8000M
Number of Terminals
2
Case Size
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.63
Mounting
Surface Mount
Maximum Product Depth (mm)
0.33
Maximum Product Height (mm)
0.33

