LP3991TL3.0/NOPB|TI|simage
LP3991TL3.0/NOPB|TI|limage
線形レギュレータ

LP3991TL-3.0/NOPB

LDO Regulator Pos 3V 0.3A 4-Pin DSBGA T/R

Texas Instruments

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    3
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    1.65
  • Maximum Input Voltage (V)
    4
  • Maximum Dropout Voltage @ Current (V)
    0.08@150mA|0.16@300mA
  • Maximum Quiescent Current (mA)
    0.1
  • Junction to Ambient
    160°C/W
  • Special Features
    Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max)
  • Package Width
    0.99(Max)
  • Package Length
    1.46(Max)
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    4
  • Lead Shape
    Ball

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen