Arrow Electronic Components Online
LOK43012R|BELPOWER|simage
LOK43012R|BELPOWER|limage
AC/DC-Netzteile

LOK4301-2R

AC/DC Power Supply Single-OUT 12V 4A 48W 8-Pin

Bel Power Solutions
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LOK4301-2R
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    DIN Rail
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    4(Typ)
  • Output Power (W)
    48
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    90
  • Maximum DC Input Voltage (V)
    250
  • Line Regulation
    1%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    0.8
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1.5
  • Efficiency (%)
    82(Typ)
  • Configurable
    No
  • Power Indicator
    Yes
  • Ripple and Noise
    100mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    350
  • Mounting
    DIN Rail
  • Package Height
    90
  • Package Width
    38
  • Package Length
    113.6
  • PCB changed
    8
  • Pin Count
    8
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen