Analog Front End - AFE
LMP90099MHX/NOPB
AFE General Purpose 1 ADC 24bit 3.3V/5V 28-Pin HTSSOP EP T/R
Texas InstrumentsProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
1
Number of ADCs
1
Number of ADC Inputs
1
Resolution (bit)
24
Interface Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
2.7|2.85
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Typical Supply Current (mA)
1.5
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing
Bestellmenge

