Produktspezifikationen
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A991b.1.
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
HD/SD SDI Reclocker
Interface Type
Serial
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Maximum Supply Current (mA)
126
Maximum Power Dissipation (mW)
370
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
4
Package Length
5
PCB changed
24
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
24
Lead Shape
No Lead

