Produktspezifikationen
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Number of Internal Timers
1
Output Logic Level
TTL
Maximum High Level Output Current (mA)
-200
Maximum Low Level Output Current (mA)
200
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5|9|12|15
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (mA)
15
Maximum Power Dissipation (mW)
613
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

