Produktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
LM5121MH/NOPB
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
3 to 100
Maximum Output Current (A)
20
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
65
Operating Supply Voltage Range (V)
4.5 to 65
Maximum Supply Current (mA)
8
Typical Switching Frequency (kHz)
875
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing

