LM5050MK1/NOPB|TI|limage
LM5050MK1/NOPB|TI|simage
Meistgesucht
OR-ing Controller

LM5050MK-1/NOPB

OR Controller N-Channel Single 6-Pin TSOT-23 T/R

Texas Instruments

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • FET Type
    N-Channel
  • Number of Drivers
    1
  • Maximum Turn-Off Time (ns)
    486(Typ)
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    75
  • Maximum Supply Current (mA)
    0.13(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen