LM5030SD/NOPB|TI|simage
LM5030SD/NOPB|TI|limage
PWM 및 공진 컨트롤러

LM5030SD/NOPB

Current Mode PWM Controller 1.5A 200kHz/600kHz 10-Pin WSON EP T/R

Texas Instruments

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Full-Bridge|Half-Bridge|Push-Pull
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    200(Typ)|600(Typ)
  • Maximum Duty Cycle (%)
    49(Typ)
  • Rise Time (ns)
    16
  • Output Current (mA)
    1500(Max)
  • Fall Time (ns)
    16
  • Operating Supply Voltage Range (V)
    14 to 90
  • Minimum Operating Supply Voltage (V)
    14
  • Maximum Operating Supply Voltage (V)
    90
  • Maximum Supply Current (mA)
    2(Typ)
  • Adjustable Output
    Yes
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen