Arrow Electronic Components Online
LM4670SD/NOPB|TI|simage
LM4670SD/NOPB|TI|originalImage
오디오 앰프

LM4670SD/NOPB

Audio Amp Speaker 1-CH Mono 3W Class-AB 8-Pin WSON EP T/R

Texas Instruments

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.35%@8Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    2.4
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    10@5V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    3x1@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen