DC/DC Wandler
LM27403SQE/NOPB
DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R
Texas InstrumentsProduktspezifikationen
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.6 to 19
Maximum Output Current (A)
30
Maximum Switching Frequency (kHz)
1200
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
20
Operating Supply Voltage Range (V)
2.6 to 5.5
Typical Quiescent Current (mA)
3.5
Typical Gate Driver Pull Up Resistance (Ohm)
1.5/1.5
Typical Gate Driver Pull Down Resistance (Ohm)
0.9/1
Minimum Switching Frequency (kHz)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
24
Lead Shape
No Lead
Bestellmenge

