LHUV0395A065|LUMILEDS|limage
LHUV0395A065|LUMILEDS|simage
LED

LHUV-0395-A065

LED Uni-Color Ultraviolet 395nm 2-Pin CSP T/R

Lumileds
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Ultraviolet
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Peak Wavelength (nm)
    395
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    1000
  • Test Current (mA)
    1000
  • Maximum Forward Voltage (V)
    3.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Lead Standoff
    No
  • Supplier Color
    Ultraviolet
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.66
  • Package Width
    1.3
  • Package Length
    1.7
  • PCB changed
    2
  • Standard Package Name
    CSP
  • Supplier Package
    CSP
  • Pin Count
    2

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen