Arrow Electronic Components Online
LFE370EA7LFN672I|LATTICE|limage
LFE370EA7LFN672I|LATTICE|simage
Field Programmable Gate Arrays - FPGAs

LFE3-70EA-7LFN672I

FPGA LatticeECP3Family 67000Cells 1.2V 672-Pin FBGA Tray

Lattice Semiconductor
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991d.
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LatticeECP3
  • Process Technology
    65nm
  • User I/Os
    380
  • Number of I/O Banks
    7
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    67000
  • Number of Multipliers
    128 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    4420
  • Total Number of Block RAM Memories
    240
  • Maximum Distributed RAM Bits
    148480
  • SERDES Channels
    8
  • Device Logic Units
    67000
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    10+2
  • Dedicated DSP
    64
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    7
  • Maximum I/O Performance
    3.2Gbps
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    LatticeEC
  • Mounting
    Surface Mount
  • Package Height
    1.65 mm
  • Package Width
    27 mm
  • Package Length
    27 mm
  • PCB changed
    672
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    672
  • Lead Shape
    Ball
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen