LCM1500WT8|ARTESYNP|limage
LCM1500WT8|ARTESYNP|simage
AC/DC-Netzteile

LCM1500W-T-8

AC/DC Power Supply Single-OUT 48V 33A 1500W

Artesyn / Advanced Energy
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.40.95.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    33
  • Output Power (W)
    1500
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    230|115
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Maximum Input Current (A)
    18(rms)
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±0.5
  • Efficiency (%)
    89(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    480mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Chassis
  • Package Height
    61.7
  • Package Width
    132
  • Package Length
    254

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen