Arrow Electronic Components Online
KDV12DR150ET|OHMITE|limage
KDV12DR150ET|OHMITE|originalImage
저항 고정 단면 장착

KDV12DR150ET

Res Metal Film 1206 0.15 Ohm 0.5% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R

Ohmite
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    150m
  • Tolerance
    0.5%
  • Current Sensing
    Yes
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Power
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    1206
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1206
  • Product Length (mm)
    3.1
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.55
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen