Kondensator, Trimmer
JR060
Cap Trimmer Ceramic 2/6pF 125V 0±300 ppm/°C 0% to 50% Top Adj 85°C T/R
Knowles CorporationProduktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.30.00.90
SVHC
Yes
Automotive
No
PPAP
No
Cmin/Cmax
2/6pF
Tolerance
0% to 50%
Voltage
125VDC
Material
Ceramic
Construction
Top Adj
Size (mm)
3.5 X 3.1 X 1.15
Minimum Quality Factor
500@1MHz
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Temperature Coefficient (ppm/°C)
0±300
Packaging
Tape and Reel
Product Length (mm)
3.5
Product Depth (mm)
3.1
Product Height (mm)
1.15
Mounting
Surface Mount
Bestellmenge