Produktspezifikationen
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Number of Digits
8
Number of Segments
192
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.73
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48