IRM0312|MEANWELL|simage
IRM0312|MEANWELL|limage
AC/DC-Netzteile

IRM-03-12

AC/DC Power Supply Single-OUT 12V 0.25A 3W 5-Pin

MEAN WELL
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    0.25
  • Output Power (W)
    3
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    230|110
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    430
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    0.07(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2.5
  • Efficiency (%)
    78(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    150mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    26
  • Mounting
    Through Hole
  • Package Height
    15
  • Package Width
    24
  • Package Length
    37
  • PCB changed
    5
  • Pin Count
    5

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen