Arrow Electronic Components Online
IHLP2525CZER6R8M01|VISHAY|simage
IHLP2525CZER6R8M01|VISHAY|limage
인덕터 표면 실장

IHLP2525CZER6R8M01

Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR 2525 T/R

Vishay
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    6.8u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    4.5(Typ)
  • Maximum Saturation Current (A)
    8(Typ)
  • Maximum DC Resistance (Ohm)
    0.06
  • Minimum Self Resonant Frequency (Hz)
    21M(Typ)
  • Number of Terminals
    2
  • Case Size
    2525
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.24
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.72
  • Maximum Product Height (mm)
    3
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen