Arrow Electronic Components Online
IH05EB270K|VISHAY|simage
IH05EB270K|VISHAY|limage
Induktivitäten bedrahtet

IH05EB270K

Inductor Filter Wirewound 27uH 10% 1KHz Ferrite 9A 25mOhm DCR RDL Bulk

Vishay
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Filter
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    27u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    9
  • Maximum DC Resistance (Ohm)
    0.025
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    14.27
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    21.34
  • Maximum Product Length (mm)
    22.23
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen