Arrow Electronic Components Online
IAUCN04S6N013TATMA1|INFINEON|simage
IAUCN04S6N013TATMA1|INFINEON|limage
MOSFETs

IAUCN04S6N013TATMA1

Trans MOSFET N-CH 40V 230A 10-Pin LHDSO EP T/R Automotive AEC-Q101

Infineon Technologies AG
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    8541.29.00.55
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quint Drain Quad Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    230
  • Maximum Drain-Source Resistance (mOhm)
    1.32@10V
  • Typical Gate Charge @ Vgs (nC)
    52@10V
  • Typical Gate Charge @ 10V (nC)
    52
  • Typical Input Capacitance @ Vds (pF)
    3700@25V
  • Maximum Power Dissipation (mW)
    133000
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    4
  • Typical Turn-Off Delay Time (ns)
    17
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.35
  • Package Width
    5.48
  • Package Length
    5.15
  • PCB changed
    10
  • Supplier Package
    LHDSO EP
  • Pin Count
    10
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen