Arrow Electronic Components Online
HWS30A3A|LAMBDA|simage
HWS30A3A|LAMBDA|limage
AC/DC-Netzteile

HWS-30A-3/A

AC/DC Power Supply Single-OUT 3.3V 6A 20W

TDK-Lambda
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Output Current (A)
    6
  • Output Power (W)
    20
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    20mV
  • Load Regulation
    120mV
  • Maximum Input Current (A)
    0.65
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    77
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    240
  • Mounting
    Chassis
  • Package Height
    82
  • Package Width
    31.5
  • Package Length
    95
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen