HM7725006LFTR|BITECH|simage
HM7725006LFTR|BITECH|limage
인덕터 표면 실장

HM77-25006LFTR

Inductor Power Wirewound 16uH/9.3uH 20% Powdered Iron 7.2A 0.02005Ohm DCR T/R

TT Electronics / BI Technologies
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Powdered Iron
  • Inductance (H)
    16u(OCL)/9.3u
  • Tolerance
    20%
  • Maximum DC Current (A)
    7.2
  • Maximum DC Resistance (Ohm)
    0.02005
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    20.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    18.03
  • Maximum Product Height (mm)
    11.3

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen