Arrow Electronic Components Online
HDR10012N|MEANWELL|simage
HDR10012N|MEANWELL|limage
AC/DC-Netzteile

HDR-100-12N

AC/DC Power Supply Single-OUT 12V 7.5A 90W 6-Pin

MEAN WELL
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    7.5
  • Output Power (W)
    90
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    3(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    88(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    270
  • Mounting
    DIN Rail
  • Package Height
    90
  • Package Width
    70
  • PCB changed
    6
  • Pin Count
    6
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen