GSOT24CHE318|VISHAY|limage
GSOT24CHE318|VISHAY|simage
ESD Suppressors

GSOT24C-HE3-18

ESD Suppressor TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R

Vishay
Datenblätter 

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Produktspezifikationen
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.30.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Typ
    TVS
  • Konfiguration
    Single
  • Richtungsart
    Bi-Directional
  • Anzahl von Elementen pro Chip
    1
  • Max. Betriebsspannung (V)
    24
  • Max. Klemmspannung (V)
    47@8/20us
  • Max. Spitzenimpulsstrom (A)
    5@8/20us
  • Max. Kriechstrom (uA)
    1
  • Spitzenimpulsaufnahmeleistung (W)
    240@8/20us
  • Kapazitätswert (pF)
    80
  • Mindestbetriebstemperatur (°C)
    -55
  • Max. Betriebstemperatur (°C)
    150
  • Temperaturbereich Lieferant
    Automotive
  • Verpackung
    Tape and Reel
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    1.05(Max)
  • Verpackungsbreite
    1.32
  • Verpackungslänge
    2.95
  • Leiterplatte geändert
    3
  • Standard-Verpackungsname
    SOT
  • Lieferantenverpackung
    SOT-23
  • Stiftanzahl
    3
  • Leitungsform
    Gull-wing

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen