Produktspezifikationen
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.10
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
7.5
Output Current (A)
4.32
Output Power (W)
32.4
Minimum Isolation Voltage
4000VAC
Line Regulation
1%
Load Regulation
5%
Typical Inrush Current (A)
55@230VAC
Maximum Input Current (A)
0.9
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
16@230VAC
Efficiency (%)
83(Typ)
Input Connector Type
IEC 320 C8
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
Yes
Ripple and Noise
80mV(Max)
Protection
Overload|Over Voltage
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Packaging
Carton
Product Weight (g)
235
Mounting
Desktop
Package Height
33
Package Width
54
Package Length
79
Bestellmenge

