Produktspezifikationen
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
1.04
Output Power (W)
25
Minimum Isolation Voltage
4000VAC
Line Regulation
1%
Load Regulation
2%
Typical Inrush Current (A)
55@230VAC
Maximum Input Current (A)
0.7
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
16@230VAC
Efficiency (%)
87(Typ)
Input Connector Type
EU
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
Yes
Ripple and Noise
180mV(Max)
Protection
Overload|Over Voltage
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Packaging
Carton
Mounting
Plug in
Package Height
33
Package Width
54
Package Length
79
Bestellmenge

