Arrow Electronic Components Online
GRM31A5C2J220JW01D|MURATA|simage
GRM31A5C2J220JW01D|MURATA|limage
Keramikkondensatoren

GRM31A5C2J220JW01D

Cap Ceramic 22pF 630V C0G 5% Pad SMD 1206 125°C T/R

Murata Manufacturing
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    22pF
  • Tolerance
    5%
  • Voltage
    630VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Large Capacity|Small Size
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    3.2 X 1.6 X 1
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1
  • Product Weight (g)
    0.027
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    -0.3
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen