Arrow Electronic Components Online
GQM2195C2E750GB12D|MURATA|simage
GQM2195C2E750GB12D|MURATA|limage
커패시터 세라믹 다층

GQM2195C2E750GB12D

Cap Ceramic 75pF 250V C0G 2% Pad SMD 0805 125°C T/R

Murata Manufacturing
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    75pF
  • Tolerance
    2%
  • Voltage
    250VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    2 X 1.25 X 0.85
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.85
  • Product Weight (g)
    0.0095
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen