Keramikkondensatoren
GA0805H153JXBBC31G
Cap Ceramic 0.015uF 100V X8R 5% Pad SMD 0805 150°C Automotive AEC-Q200 T/R
VishayProduktspezifikationen
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
Yes
PPAP
Yes
Capacitance Value
0.015uF
Tolerance
5%
Voltage
100VDC
Dielectric
X8R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
2 X 1.25 X 1.45
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.45(Max)

