Stiftleisten
FX23-80S-0.5SV
Conn Board to Board RCP 4Power/80Signal POS 0.5mm Solder ST Top Entry SMD/Thru-Hole FunctionMAX™ Tray
Hirose ElectricProduktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Board to Board
Gender
RCP
Number of Contacts
4Power/80Signal
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3/0.5
Maximum Voltage Rating
200VAC/50VAC
Insulation Resistance (MOhm)
1000/100
Maximum Contact Resistance (mOhm)
20/70
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tray
Product Weight (g)
1.36
Product Length (mm)
32.2
Product Depth (mm)
7.6
Product Height (mm)
6.8
Tradename
FunctionMAX™
Contact Plating Thickness
(0.1/1.3)um
Mounting
Surface Mount/Through Hole
Bestellmenge

