Low-Voltage Differential Signalling (LVDS)
FIN1104MTC
LVDS Repeater 800Mbps 0.45V 24-Pin TSSOP Tube
onsemiProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
NRND
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Function
Repeater
Number of Drivers
4
Number of Receivers
4
Number of Elements per Chip
4
Transmission Data Rate (Mbps)
800
Maximum Propagation Delay Time (ns)
1.75
Minimum Operating Frequency (MHz)
400
Maximum Operating Frequency (MHz)
800(Typ)
Input Signal Type
LVDS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.1(Min)
Differential Input High Threshold Voltage (V)
0.1(Max)
Maximum Differential Output Voltage (V)
0.45
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
7.8
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

