Arrow Electronic Components Online
FG20C0G2W223JNT06|TDK|simage
FG20C0G2W223JNT06|TDK|limage
Keramikkondensatoren

FG20C0G2W223JNT06

Cap Ceramic 0.022uF 450V C0G 5% Radial 5mm 125°C Ammo

TDK
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.022uF
  • Tolerance
    5%
  • Voltage
    450VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Case Style
    Dipped
  • Size (mm)
    5.5 X 4 X 7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    5.5(Max)
  • Product Depth (mm)
    4(Max)
  • Product Height (mm)
    7(Max)
  • Seated Plane Height (mm)
    7(Max)
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen