Stiftleisten
ERF8-013-01-L-D-RA-L-TR
Conn Micro High Speed Socket Strip RCP 26 POS 0.8mm Solder RA Side Entry SMD Edge Rate® T/R
SamtecProduktspezifikationen
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Micro High Speed Socket Strip
Gender
RCP
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Speed Rating (Gbps)
28
Maximum Current Rating (A)
2.2/Contact
Maximum Voltage Rating
318VDC|225VAC
Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Length (mm)
23.4
Product Depth (mm)
11.35
Product Height (mm)
6.25
Tradename
Edge Rate®
Contact Plating Thickness
0.25um
Mounting
Surface Mount

