EPM3032ATC4410N|ALTERA|simage
EPM3032ATC4410N|ALTERA|limage
Meistgesucht
CPLDs

EPM3032ATC44-10N

CPLD MAX® 3000AFamily 600Gates 32Macro Cells 103.1MHz 3.3V 44-Pin TQFP Tray

Altera
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX® 3000A
  • Program Memory Type
    EEPROM
  • Number of Logic Blocks/Elements
    2
  • Number of Global Clocks
    2
  • Number of Macro Cells
    32
  • Product Terms
    32
  • Device System Gates
    600
  • Data Gate
    No
  • Maximum Number of User I/Os
    34
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    125
  • Maximum Internal Frequency (MHz)
    103.1
  • Maximum Clock to Output Delay (ns)
    6.7
  • Maximum Propagation Delay Time (ns)
    10
  • Speed Grade
    10
  • Individual Output Enable Control
    Yes
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • I/O Voltage (V)
    2.5|3.3
  • Tolerant Configuration Interface Voltage (V)
    2.5|3.3|5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    MAX
  • Mounting
    Surface Mount
  • Package Height
    0.95(Min)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    44
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen