Arrow Electronic Components Online
EPF6016QC2082N|ALTERA|simage
EPF6016QC2082N|ALTERA|limage
필드 프로그래머블 게이트 어레이 - FPGA

EPF6016QC208-2N

FPGA FLEX 6000Family 16KGates 1320Cells 125MHz 5V 208-Pin PQFP Tray

Altera
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FLEX 6000
  • Process Technology
    0.42um
  • User I/Os
    171
  • Operating Supply Voltage (V)
    5
  • Logic Elements
    1320
  • Device System Gates
    16000
  • Program Memory Type
    SRAM
  • Device Logic Gates
    16000
  • Device Logic Units
    1320
  • Number of Global Clocks
    4
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    125
  • In-System Programmability
    No
  • Speed Grade
    2
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • I/O Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    FLEX
  • Mounting
    Surface Mount
  • Package Height
    3.4
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    208
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    208
  • Lead Shape
    Gull-wing

Derzeit liegen keine Preise vor. Bitte versuchen Sie es später erneut.

Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen