Arrow Electronic Components Online
EPF10K50EQC2401N|ALTERA|simage
EPF10K50EQC2401N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EPF10K50EQC240-1N

FPGA FLEX 10KEFamily 50KGates 2880Cells 250MHz 2.5V 240-Pin PQFP Tray

Altera
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FLEX 10KE
  • Process Technology
    0.42um
  • User I/Os
    189
  • Operating Supply Voltage (V)
    2.5
  • Logic Elements
    2880
  • Device System Gates
    199000
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    40
  • Total Number of Block RAM Memories
    10
  • Device Logic Gates
    50000
  • Device Logic Units
    2880
  • Number of Global Clocks
    6
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    250
  • In-System Programmability
    No
  • Speed Grade
    1
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Supply Voltage (V)
    2.7
  • I/O Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    FLEX
  • Mounting
    Surface Mount
  • Package Height
    3.4
  • Package Width
    32
  • Package Length
    32
  • PCB changed
    240
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    240
  • Lead Shape
    Gull-wing
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen